Pulse FE2X27-3-3NL technical specifications.
| Package/Case | DIP |
| Current | 400mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 17.9mm |
| Height | 0.508inch |
| Inductance | 27mH |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 0.705inch |
| Max Current Rating | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FE2X |
| Voltage Rating (AC) | 250V |
| Width | 0.705inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse FE2X27-3-3NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
