Pulse FE3X033-10-7NL technical specifications.
| Current | 8A |
| DC Resistance (DCR) | 14mR |
| Height | 1.378inch |
| Inductance | 3.1mH |
| Lead/Base Style | Pin |
| Max DC Current | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FE3X |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for Pulse FE3X033-10-7NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
