Pulse FE3X050-13-7NL technical specifications.
| Height | 48mm |
| Inductance | 5mH |
| Lead/Base Style | Pin |
| Max DC Current | 12A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for Pulse FE3X050-13-7NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.