Pulse FE8002-33 technical specifications.
| Width | 12.6 |
| Length | 14 |
| Number of Functions | 2 |
| Manufacturer Series | FE8002 |
| Height | 10 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse FE8002-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.