Pulse FE8012-302F technical specifications.
| Width | 9.55 |
| Length | 12.45 |
| Number of Functions | 2 |
| Manufacturer Series | FE8012 |
| Height | 13.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse FE8012-302F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.