Common Mode Chokes Dual 4700uH 10kHz 0.15A 0.9Ohm DCR Thru-Hole
Pulse FE8022-42 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 4700uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.9Ohm |
| Withstand Voltage | 500Vrms |
| Mounting | Through Hole |
| Product Length | 15.25mm |
| Product Depth | 7.65mm |
| Height | 17.75mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse FE8022-42 to view detailed technical specifications.
No datasheet is available for this part.