Pulse FIS155NL technical specifications.
| Current Rating | 25A |
| DC Resistance (DCR) | 16R |
| Depth | 15mm |
| Height | 12mm |
| Height - Seated (Max) | 12mm |
| Inductance | 470mH |
| Lead/Base Style | PC Pin |
| Length | 17.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 500 kHz |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FIS 1X5 |
| Termination | PC Pin |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:500 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse FIS155NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
