Pulse H0009NL technical specifications.
| Package/Case | Module |
| Depth | 17.01mm |
| Height | 2.08mm |
| Height - Seated (Max) | 2.08mm |
| Insertion Loss | -0.9dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 14.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -11dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H0009NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.