
General purpose pulse transformer in a module package, featuring a 1:1 turns ratio and 350µH inductance. Designed for datacom applications, this RoHS compliant component offers 1.5kV isolation voltage and operates within a 0°C to 70°C temperature range. SMD/SMT termination facilitates easy integration, with a plastic core and compact dimensions of 12.45mm length, 9.53mm width, and 1.85mm height.
Pulse H0013FNL technical specifications.
| Package/Case | Module |
| Core Material | Plastic |
| Height | 1.85mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Length | 12.45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H0013FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
