Pulse H0013NL technical specifications.
| Package/Case | Module |
| Depth | 9.65mm |
| Height | 1.98mm |
| Height - Seated (Max) | 1.98mm |
| Insertion Loss | -0.9dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -11dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H0013NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
