
Surface mount module pulse transformer for 10/100 BASE-TX Ethernet applications. Features a 1:1 turns ratio with a maximum operating temperature of 70°C and a minimum of 0°C. Insertion loss is -0.9dB, and return loss is -11dB. Gull wing lead style and tape and reel packaging for efficient assembly. RoHS compliant.
Pulse H0013NLT technical specifications.
| Package/Case | Module |
| Depth | 9.65mm |
| Insertion Loss | -0.9dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H0013NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
