Pulse H0022T technical specifications.
| Depth | 11.43mm |
| Insertion Loss | -2dB |
| Lead/Base Style | Gull Wing |
| Length | 11.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H0022T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.