Pulse H0025T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 8.63 |
| Length | 11.81 |
| Number of Functions | 1 |
| Manufacturer Series | H0025 |
| Height | 2.16 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse H0025T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.