Pulse H0026T technical specifications.
| Description | TELECOM TRANSFORMER |
| Lead/Base Style | Gull Wing |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse H0026T to view detailed technical specifications.
No datasheet is available for this part.