Pulse H0055 technical specifications.
| Height | 2.16mm |
| Length | 11.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.012522oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
