Pulse H0055NL technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 2.16mm |
| Inductance | 200uH |
| Lead/Base Style | Gull Wing |
| Length | 11.81mm |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Star Magnetics™ |
| Turns Ratio | 1:1 |
| Width | 8.63mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H0055NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.