Pulse H0126NL technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pulse H0126NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.