Pulse H1013NLT technical specifications.
| Transformer Type | 10/100Base-TX Single Port Transformer |
| Turns Ratio | 1.141:1/1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -10@80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse H1013NLT to view detailed technical specifications.
No datasheet is available for this part.