
The Pulse H1019 is a pulse transformer with a 1:1 turns ratio, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C. The transformer features an insertion loss of -1dB and a return loss of -14dB. It is available in a SMD/SMT package with dimensions of 12.83mm depth, 6.22mm height, 17.78mm length, and 13.34mm width. The Pulse H1019 is not RoHS compliant.
Pulse H1019 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.83mm |
| Height | 6.22mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Return Loss | -14dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.105822oz |
| Width | 13.34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.