Pulse H1019NLT technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 6.22mm |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1019NLT to view detailed technical specifications.
No datasheet is available for this part.