Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PULSE

H1028T

Datasheet
Telecom Transformer 1:1 40 Terminal Gull Wing SMD
Pulse

H1028T

Telecom Transformer 1:1 40 Terminal Gull Wing SMD

  1. Passive Components
  2. Transformers
  1. Passive Components
  2. Transformers
  3. Telecom Transformers

MountingSurface Mount
Quick Jump:

Technical Specifications

Pulse H1028T technical specifications.

General

Height
16.26mm
Length
28.58mm
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Mount
Surface Mount
Package Quantity
250
Packaging
Tape and Reel
RoHS Compliant
No
Termination
SMD/SMT
Width
12.32mm

Compliance

RoHS
Not Compliant

Datasheet

Pulse H1028T Datasheet

Download the complete datasheet for Pulse H1028T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com