
Pulse H1043NL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 10.03mm |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Return Loss | -10dB |
| RoHS Compliant | No |
| Turns Ratio | 1.141:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1043NL to view detailed technical specifications.
No datasheet is available for this part.
