This surface mount transformer is designed for telecom applications and has a package size of 28.58mm in length, 16mm in width, and 7.11mm in height. It operates within a temperature range of -40°C to 85°C. The transformer is available in a quantity of 250 units per reel and is packaged in tape and reel format. It is not RoHS compliant.
Pulse H1044T technical specifications.
| Height | 7.11mm |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.141096oz |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1044T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.