
The H1049T telecom transformer from Pulse is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It measures 16.26mm in height, 28.58mm in length, and 12.32mm in width. The transformer is available in quantities of 250 and is not RoHS compliant.
Pulse H1049T technical specifications.
| Height | 16.26mm |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 12.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1049T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.