The Pulse H1053NLT telecom transformer is a surface mount component designed for use in telecommunications applications. It features a 1:1 turns ratio and operates within a temperature range of 0 to 70 degrees Celsius. The transformer is packaged in a compact module format, measuring 16mm in depth, 28.58mm in length, and 12.19mm in width. It has a maximum insertion loss of -0.5 decibels and a return loss of -12 decibels. The Pulse H1053NLT telecom transformer is available in quantities of 250 per reel, packaged in tape and reel format.
Pulse H1053NLT technical specifications.
| Package/Case | Module |
| Depth | 16mm |
| Height - Seated (Max) | 5.84mm |
| Insertion Loss | -0.5dB |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1053NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.