Pulse H1060NL technical specifications.
| Package/Case | Module |
| Depth | 16mm |
| Height - Seated (Max) | 5.84mm |
| Insertion Loss | -0.5dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1060NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.