Pulse H1062 technical specifications.
| Package/Case | SOIC |
| Depth | 16mm |
| Height | 7.11mm |
| Height - Seated (Max) | 7.36mm |
| Insertion Loss | -0.5dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse H1062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
