The Pulse H1071 is a telecom transformer module with a 1:1 turns ratio. It has a surface mount package and is available in bulk packaging with 15 units per package. The module measures 28.58mm in length, 12.19mm in width, and 7.11mm in height. When seated, the maximum height is 7.36mm. The transformer is not radiation hardened and is not RoHS compliant due to containing lead. It features gull wing leads and is suitable for surface mount applications.
Pulse H1071 technical specifications.
| Package/Case | Module |
| Height | 7.11mm |
| Height - Seated (Max) | 7.36mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse H1071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.