Pulse H1081 technical specifications.
| Depth | 12.7mm |
| Height | 5.84mm |
| Insertion Loss | -2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.414 |
| Weight | 0.105822oz |
| Width | 13.72mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse H1081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.