Pulse H1081QNLT technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 5.84 |
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 1:1.141/1:1 |
| High Potential | 1500Vrms |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -11@80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse H1081QNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.