
The Pulse H1081T is a general pulse transformer with a height of 5.84mm and a length of 17.78mm. It features a gull wing lead/base style and is designed for surface mount applications. The transformer operates within a temperature range of 0°C to 70°C and is available in tape and reel packaging with 300 units per package. It is not radiation hardened and is not RoHS compliant.
Pulse H1081T technical specifications.
| Height | 5.84mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1.141:1 |
| Weight | 0.105822oz |
| Width | 13.72mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse H1081T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.