Pulse H1086T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.83mm |
| Height | 12.83mm |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1086T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.