This telecom transformer features a 1:1 turns ratio and operates within a temperature range of 0 to 70°C. It has a surface mount package and is available in quantities of 20. The transformer is packaged in a rail or tube format and is not RoHS compliant. It has a gull wing lead/base style and is suitable for use in telecommunications applications.
Pulse H1089 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.83mm |
| Height | 6.22mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Turns Ratio | 1:1 |
| Weight | 0.105822oz |
| Width | 12.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1089 to view detailed technical specifications.
No datasheet is available for this part.