
This telecom transformer features a surface mount package with a height of 6.22mm, length of 25.4mm, and width of 12.83mm. It operates within a temperature range of 0°C to 70°C and has an isolation voltage of 1.5kV.
Pulse H1089T technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 12.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1089T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
