Pulse H1092 technical specifications.
| Package/Case | Module |
| Height | 5.84mm |
| Height - Seated (Max) | 5.84mm |
| Lead Free | Contains Lead |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Width | 12.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.