Pulse H1112 technical specifications.
| Package/Case | Module |
| Current Rating | 8mA |
| Height | 4.88mm |
| Height - Seated (Max) | 4.88mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 14.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.059966oz |
| Width | 11.68mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse H1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
