Pulse H1121 technical specifications.
| Depth | 9.53mm |
| Height | 9.53mm |
| Insertion Loss | -1.1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Return Loss | -11.5dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.414 |
| Width | 5.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1121 to view detailed technical specifications.
No datasheet is available for this part.