
Pulse H1121T technical specifications.
| Height | 9.53mm |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 5.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1121T to view detailed technical specifications.
No datasheet is available for this part.
