Pulse H1126T technical specifications.
| Height | 4.88mm |
| Length | 14.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.059966oz |
| Width | 15.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1126T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.