This telecom transformer is a module-style component with a 1:1 turns ratio, available in quantities of 300 per reel. It has a seated height of 6.22mm and measures 25.4mm in length and 9.91mm in width. The transformer is designed for surface mount applications and features gull wing leads. It is compliant with RoHS regulations and is not radiation hardened.
Pulse H1138NLT technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 6.22mm |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1138NLT to view detailed technical specifications.
No datasheet is available for this part.