Pulse H1140NL technical specifications.
| Height | 5.84mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1140NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.