Pulse H1141NL technical specifications.
| Depth | 15.24mm |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse H1141NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.