The Pulse H1197FNL is a SMD/SMT transformer with a 1:1 turns ratio, operating within a temperature range of 0 to 70°C. It features a maximum isolation voltage of 1.5kV and is suitable for surface mount applications. The transformer is packaged in bulk with 40 units per package and is compliant with RoHS regulations.
Pulse H1197FNL technical specifications.
| Package/Case | SMD/SMT |
| Height | 6mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1197FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
