
This Pulse transformer is a surface mount component with a 1:1 turns ratio. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer measures 6.73mm in depth, 6.73mm in width, and 5.97mm in height, with a seated height of 6.22mm. It is packaged in a rail/tube format with 40 units per package and is compliant with RoHS regulations.
Pulse H1197NL technical specifications.
| Depth | 6.73mm |
| Height | 5.97mm |
| Height - Seated (Max) | 6.22mm |
| Insertion Loss | -1.2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1197NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
