
Pulse H1199FNL technical specifications.
| Height | 0.236inch |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Length | 0.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1199FNL to view detailed technical specifications.
No datasheet is available for this part.