Pulse H1200T technical specifications.
| Height | 3.68mm |
| Length | 13.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.052911oz |
| Width | 14.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1200T to view detailed technical specifications.
No datasheet is available for this part.