Surface mount pulse transformer with a 1:1 turns ratio, designed for general purpose datacom applications. Features a -1.1dB insertion loss and -12dB return loss, operating across a -40°C to 85°C temperature range. Gull wing lead style facilitates surface mounting, with a compact 12.7mm length and 9.53mm depth. Packaged on tape and reel for automated assembly. RoHS compliant.
Pulse H1260FNLT technical specifications.
| Depth | 9.53mm |
| Insertion Loss | -1.1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1260FNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.