
The Pulse H1260T is a surface mount transformer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a height of 6mm, length of 12.7mm, and width of 7.11mm. The transformer is not RoHS compliant and has a package quantity of 600. It features terminals for termination and an isolation voltage of 1.5kV.
Pulse H1260T technical specifications.
| Height | 6mm |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| RoHS Compliant | No |
| Termination | Terminals |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1260T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
