Pulse H1265 technical specifications.
| Height | 5.97mm |
| Isolation Voltage | 1.5kV |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Termination | Terminals |
| Width | 12.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.