
This telecom transformer is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a height of 5.97mm, a length of 17.78mm, and a width of 12.83mm. The transformer is not RoHS compliant and has a termination type of terminals. It is available in a package quantity of 250.
Pulse H1266T technical specifications.
| Height | 5.97mm |
| Isolation Voltage | 1.5kV |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Termination | Terminals |
| Width | 12.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1266T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
